807-080-560-212

Heilind Number:EDA807-080-560-212
Manufacturer:EDAC
Manufacturer Number:807-080-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-080-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-080-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless board-to-board connections with 80 positions available. The straight mount orientation, along with a row spacing of .2 inches, offers easy installation and compatibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications requiring robust and efficient PCB connectivity. Elevate your project with this essential component, meeting the highest standards of quality and performance.