807-082-400-201

Heilind Number:EDA807-082-400-201
Manufacturer:EDAC
Manufacturer Number:807-082-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-400-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in high-temperature conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The straight mount orientation and 82 positions make it versatile for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial and commercial projects requiring dependable connectivity. Upgrade your setup with this high-quality connector for seamless performance and peace of mind.