807-082-400-203

Heilind Number:EDA807-082-400-203
Manufacturer:EDAC
Manufacturer Number:807-082-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-400-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-400-203

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a reliable Copper Alloy contact material and a durable housing made of UL 94V-0 Diallyl Phthalate. With a 2-row configuration and 82 positions, it provides ample connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where durability and stability are paramount. Available in a striking green color, it adds a touch of style to your electronic assemblies. Trust in our connector to deliver high performance and longevity to your PCB setups.