807-082-400-207

Heilind Number:EDA807-082-400-207
Manufacturer:EDAC
Manufacturer Number:807-082-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-400-207

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in challenging environments. Its vibrant green color adds a touch of visual distinction, while its durable UL 94V-0 Diallyl Phthalate housing ensures safety and reliability. With two rows of copper alloy contacts, each capable of conducting up to 5 A of current, this connector offers seamless board-to-board connectivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it accommodates 82 positions with precision and efficiency. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality under extreme conditions. Perfect for a variety of applications in the electronics industry, this connector is a versatile and essential component for any project.