807-082-422-203

Heilind Number:EDA807-082-422-203
Manufacturer:EDAC
Manufacturer Number:807-082-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-422-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-422-203

Detailed Description

Enhance connectivity in high-temperature environments with our efficient Card Edge Connector. Designed with precision, this two-row connector features a housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. Each of its 82 positions boasts durable Copper Alloy contacts, ensuring reliable power transfer at a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance and longevity in challenging industrial settings. Choose this Straight-mount Card Edge Connector for superior board-to-board connectivity.