807-082-422-212

Heilind Number:EDA807-082-422-212
Manufacturer:EDAC
Manufacturer Number:807-082-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-422-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in high-temperature conditions. With a current rating of 5 A, it delivers efficient power transmission, while its Copper Alloy contacts guarantee secure and low-resistance connections. Featuring two rows of 82 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your applications. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable choice for your board-to-board PCB connections. Trust in its quality and performance to meet your connectivity needs with excellence.