807-082-424-203

Heilind Number:EDA807-082-424-203
Manufacturer:EDAC
Manufacturer Number:807-082-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-424-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-424-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safe and secure operation. With a 5A amperage rating and copper alloy contact material, it offers high conductivity for optimal signal transmission. The two-row design, with 82 positions and a pitch of .156 inches, allows for efficient board-to-board connections. Suitable for straight mounting orientation, it accommodates various system configurations. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial applications where stability is crucial. Upgrade your connectivity with this essential component.