807-082-424-204

Heilind Number:EDA807-082-424-204
Manufacturer:EDAC
Manufacturer Number:807-082-424-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-424-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-424-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission up to 5A. With a pitch of .156 in and two rows of 82 positions, it offers seamless integration for your high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this green-colored connector for efficient and long-lasting board-to-board connections. Elevate your connectivity game with this essential component.