807-082-424-212

Heilind Number:EDA807-082-424-212
Manufacturer:EDAC
Manufacturer Number:807-082-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-424-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a maximum amperage of 5 A, it ensures efficient power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, provide a secure and stable connection for up to 82 positions. Its straight mount orientation offers easy installation on your board. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for use in various electronic devices and systems, it guarantees optimal performance and durability. Trust in our Card Edge Connector for seamless connectivity in your projects.