807-082-440-201

Heilind Number:EDA807-082-440-201
Manufacturer:EDAC
Manufacturer Number:807-082-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-440-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector not only stands out visually but also offers unrivaled durability with its UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of precision-engineered contacts made from Copper Alloy, it ensures reliable power delivery at a current rating of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 82 positions, facilitating seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is a versatile and robust solution for your PCB connectivity needs. Trust in its exceptional performance to elevate the efficiency of your electronic systems.