807-082-440-202

Heilind Number:EDA807-082-440-202
Manufacturer:EDAC
Manufacturer Number:807-082-440-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-440-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-440-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. With a vibrant green color and a sleek design, this connector not only provides high-performance but also adds a touch of aesthetic appeal to your projects. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, it ensures long-lasting and efficient functionality. With two rows and a total of 82 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is the perfect choice for reliable and high-temperature performance.