807-082-442-201

Heilind Number:EDA807-082-442-201
Manufacturer:EDAC
Manufacturer Number:807-082-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-442-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal safety and durability. With two rows of copper alloy contacts, it offers a seamless connection with a pitch of .156 inches and row spacing of .2 inches, accommodating 82 positions. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of applications. Elevate your PCB connectivity with this essential component, a must-have in any electronic setup.