807-082-442-203

Heilind Number:EDA807-082-442-203
Manufacturer:EDAC
Manufacturer Number:807-082-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-442-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-442-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation at temperatures ranging from -40 to 105 °C. With two rows and 82 positions, it provides ample connectivity for your PCB applications. The copper alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate secure and efficient board-to-board connections. Whether in straight or right-angle mount orientation, this connector delivers a seamless link between your circuit boards, making it an essential component for high-temperature electronics assembly.