807-082-442-207

Heilind Number:EDA807-082-442-207
Manufacturer:EDAC
Manufacturer Number:807-082-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-442-207

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable conductivity. The two rows with a row spacing of .2 inches offer a total of 82 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability and efficiency. Choose this connector for your PCB assembly needs and experience top-notch quality and performance.