807-082-442-212

Heilind Number:EDA807-082-442-212
Manufacturer:EDAC
Manufacturer Number:807-082-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-442-212

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a copper alloy contact material, it guarantees reliable conductivity for your circuit. Its two rows of 82 positions and a pitch of .156 inches provide ample space for efficient board-to-board connections. The straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in this connector for seamless and durable PCB connectivity.