807-082-455-201

Heilind Number:EDA807-082-455-201
Manufacturer:EDAC
Manufacturer Number:807-082-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-455-201

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector in a vibrant green hue. Engineered for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safe and reliable performance even in demanding environments. With two rows of 82 positions each, this connector offers ample connectivity for your PCB assemblies. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronic industry. Stay connected with confidence using this high-quality Card Edge Connector.