807-082-455-202

Heilind Number:EDA807-082-455-202
Manufacturer:EDAC
Manufacturer Number:807-082-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-455-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this essential component boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature conditions. With two rows and a total of 82 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient data transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Whether for industrial or commercial use, this connector, with a 5A amperage rating and operating temperature range of -40 to 105°C, is a must-have for your PCB assembly needs. Its straight mount orientation and compliance with industry standards make it easy to integrate, while its superior performance and longevity make it a valuable addition to your electronic projects. Trust in the quality and reliability of this essential connector to meet your connectivity requirements with ease.