807-082-455-204

Heilind Number:EDA807-082-455-204
Manufacturer:EDAC
Manufacturer Number:807-082-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-455-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-455-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a double-row configuration and 82 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing, along with a 5A amperage rating, guarantee efficient power transmission. Suitable for straight mounting orientation, it's perfect for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for your electronic assemblies. Add this connector to your toolkit and experience seamless, high-speed data transfer with uncompromised quality.