807-082-455-207

Heilind Number:EDA807-082-455-207
Manufacturer:EDAC
Manufacturer Number:807-082-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-455-207

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a 5A capacity for efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees robustness and safety in operation. Featuring two rows of 82 copper alloy contacts, each with a .156-inch pitch and .2-inch row spacing, it ensures precise and reliable connectivity. Suitable for straight mounting, it accommodates diverse PCB configurations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-temperature application. Trust in its quality and durability for seamless board-to-board connections in your projects.