807-082-455-208

Heilind Number:EDA807-082-455-208
Manufacturer:EDAC
Manufacturer Number:807-082-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-455-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 5 A and two rows of 82 positions, it offers ample power and versatility for your PCB applications. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for straight mounting, it can easily be integrated into your system. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-performance electronics. Upgrade today and experience seamless connectivity like never before.