807-082-455-212

Heilind Number:EDA807-082-455-212
Manufacturer:EDAC
Manufacturer Number:807-082-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-455-212

Detailed Description

Enhance your high temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme heat conditions. Its two rows of Copper Alloy contacts provide a reliable connection for up to 82 positions, ensuring seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C guarantees stability in any environment. Upgrade your connectivity solutions with this green-colored connector, ideal for a variety of applications in the electronics industry.