807-082-456-201

Heilind Number:EDA807-082-456-201
Manufacturer:EDAC
Manufacturer Number:807-082-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-456-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environmental conditions. With a double row configuration and a total of 82 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees secure and efficient data transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and stable connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Upgrade your board-to-board connections with this high-performance connector, a vital component for seamless PCB integration.