807-082-456-202

Heilind Number:EDA807-082-456-202
Manufacturer:EDAC
Manufacturer Number:807-082-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-456-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-456-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance in high-temperature environments. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable power delivery with a 5A amperage rating. Its two rows of 82 positions, spaced at .156 inches with a .2-inch row spacing, offer ample connectivity for your board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality even in extreme conditions. Its straight mount orientation and vibrant green color make it easy to install and identify amidst your electronic components. Upgrade your connectivity solutions with this essential component.