807-082-456-212

Heilind Number:EDA807-082-456-212
Manufacturer:EDAC
Manufacturer Number:807-082-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-456-212

Detailed Description

Enhance your PCB connection with our High Temp Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 82 positions available. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Whether you're in the industrial, automotive, or aerospace sector, trust in the quality and performance of this essential component. Elevate your connectivity with our High Temp Card Edge Connector.