807-082-458-201

Heilind Number:EDA807-082-458-201
Manufacturer:EDAC
Manufacturer Number:807-082-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-458-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of Copper Alloy contacts offering a total of 82 positions, it provides ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the Right Angle mount orientation offers flexibility in design. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your PCB assemblies with this essential component for seamless board-to-board connections.