807-082-458-202

Heilind Number:EDA807-082-458-202
Manufacturer:EDAC
Manufacturer Number:807-082-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-458-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector is not only visually striking but also offers a high amperage of 5A, ensuring efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. With two rows and 82 positions, it provides ample connectivity options, while the Copper Alloy contact material and .156-inch pitch deliver reliable signal transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a variety of applications in the electronics industry. Elevate your PCB design with this essential component.