807-082-458-203

Heilind Number:EDA807-082-458-203
Manufacturer:EDAC
Manufacturer Number:807-082-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-458-203

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for your PCB boards. With 82 positions available, it's perfect for high-density applications. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various conditions. Trust in our connector for efficient and secure board-to-board connections.