807-082-458-204

Heilind Number:EDA807-082-458-204
Manufacturer:EDAC
Manufacturer Number:807-082-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-458-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 5 A, this connector ensures efficient power transmission. Its dual-row configuration with 82 positions allows for extensive data transfer, while the copper alloy contacts guarantee secure and low-resistance connections. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. The right-angle mount orientation adds versatility, making it a valuable component in any PCB assembly project.