807-082-458-207

Heilind Number:EDA807-082-458-207
Manufacturer:EDAC
Manufacturer Number:807-082-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-458-207

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, featuring a vibrant green hue for easy identification. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance in high-power applications. Designed for optimal signal transfer, it boasts a pitch of .156 inches and 82 positions across 2 rows, allowing for seamless board-to-board connections. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your system with this essential component for efficient and secure electronic connections.