807-082-458-212

Heilind Number:EDA807-082-458-212
Manufacturer:EDAC
Manufacturer Number:807-082-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-458-212

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance, this two-row connector boasts a total of 82 positions, ensuring seamless connectivity for your electronic components. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in the most demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, you can count on efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this green-colored connector for robust and dependable board-to-board connections in your electronic projects.