807-082-459-207

Heilind Number:EDA807-082-459-207
Manufacturer:EDAC
Manufacturer Number:807-082-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-459-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector boasts a 5A amperage and features UL 94V-0 Diallyl Phthalate housing for superior performance. With two rows of durable Copper Alloy contacts, it offers a total of 82 positions on a .156-inch pitch. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various PCB applications, ensuring seamless board-to-board connectivity. Trust in this connector for efficient and dependable electronic connections in demanding settings.