807-082-459-212

Heilind Number:EDA807-082-459-212
Manufacturer:EDAC
Manufacturer Number:807-082-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-459-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation in even the most demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 82 positions, it offers seamless integration for your circuitry. The right-angle mount orientation and .2-inch row spacing provide convenience and efficiency in assembly. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for applications requiring high reliability and performance. Elevate your PCB design with this essential component.