807-082-460-208

Heilind Number:EDA807-082-460-208
Manufacturer:EDAC
Manufacturer Number:807-082-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-460-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-460-208

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. With a double-row design and 82 positions, it offers ample connectivity options. The Copper Alloy contacts, operating within a wide temperature range of -40 to 105 °C, guarantee efficient power transmission at up to 5 A. Perfect for board-to-board applications, its straight mount orientation and .156-inch pitch facilitate easy installation. Trust in this connector for secure and efficient PCB connections.