807-082-520-201

Heilind Number:EDA807-082-520-201
Manufacturer:EDAC
Manufacturer Number:807-082-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-520-201

Detailed Description

Enhance your PCB connection system with our high-performance High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With a 5A amperage rating, it offers robust power delivery for your electronic devices. The two-row design with 82 positions provides ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your PCB layout. The straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.