807-082-522-202

Heilind Number:EDA807-082-522-202
Manufacturer:EDAC
Manufacturer Number:807-082-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-522-202

Detailed Description

Enhance connectivity within high-temperature environments with our durable Green High Temp Card Edge Connector. This essential component, featuring a housing crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in extreme conditions. With two rows and a total of 82 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial settings. Trust in its straight mount orientation for secure installation, meeting the highest standards for performance and longevity. Elevate your connectivity solutions with this essential component, a standout in our comprehensive range of PCB connectors.