807-082-522-203

Heilind Number:EDA807-082-522-203
Manufacturer:EDAC
Manufacturer Number:807-082-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-522-203

Detailed Description

Achieve reliable connections in high-temperature environments with our High Temp Card Edge Connector. Designed for seamless integration in PCB setups, this green connector boasts a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 5A amperage rating and copper alloy contacts, it guarantees optimal conductivity. Featuring two rows and 82 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Trust in this connector for efficient and secure board-to-board PCB connections in demanding environments.