807-082-522-204

Heilind Number:EDA807-082-522-204
Manufacturer:EDAC
Manufacturer Number:807-082-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-522-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-522-204

Detailed Description

Enhance your high-temperature PCB connectivity with our dual-row Card Edge Connector. Designed for robust performance, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. Each of its 82 positions boasts copper alloy contacts, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing at .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Trust in this connector for efficient and durable board-to-board connectivity solutions.