807-082-522-208

Heilind Number:EDA807-082-522-208
Manufacturer:EDAC
Manufacturer Number:807-082-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-522-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-522-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power delivery with an amperage of 5 A. Its dual-row configuration offers a total of 82 positions, each crafted with durable Copper Alloy contacts for secure and efficient connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the Straight mount orientation allows for seamless installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is perfect for industrial and commercial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.