807-082-524-201

Heilind Number:EDA807-082-524-201
Manufacturer:EDAC
Manufacturer Number:807-082-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-524-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant Green. Designed for durability, it features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance even in high-temperature environments. With two rows and a total of 82 positions, this connector provides ample connectivity for your application. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the Straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for various industrial and commercial uses. Elevate your board-to-board connections with this essential component.