807-082-540-201

Heilind Number:EDA807-082-540-201
Manufacturer:EDAC
Manufacturer Number:807-082-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-540-201

Detailed Description

Enhance your high-temperature PCB connections with our Double-Row Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance in demanding environments. The copper alloy contacts provide secure and efficient power transmission, with a maximum amperage of 5A. With 82 positions and a pitch of .156 inches, it offers ample connectivity for your projects. Its straight mount orientation and dual-row configuration make it easy to integrate into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your high-temperature applications. Upgrade your connectivity solutions with this essential component.