807-082-540-203

Heilind Number:EDA807-082-540-203
Manufacturer:EDAC
Manufacturer Number:807-082-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-540-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-540-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. Featuring a vibrant green color, it stands out for easy identification. With two rows of copper alloy contacts, it offers secure and efficient data transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a total of 82 positions, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in our Card Edge Connector to deliver uncompromising performance and durability, meeting the highest standards of quality and reliability.