807-082-540-208

Heilind Number:EDA807-082-540-208
Manufacturer:EDAC
Manufacturer Number:807-082-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-540-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-540-208

Detailed Description

Enhance your PCB connections with this high-temperature card edge connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of visibility while its durable UL 94V-0 Diallyl Phthalate housing ensures reliable insulation. With two rows and 82 positions, this connector offers ample connectivity for your electronic devices. The copper alloy contacts, rated for 5A, guarantee efficient power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector for secure and efficient board-to-board connections.