807-082-540-212

Heilind Number:EDA807-082-540-212
Manufacturer:EDAC
Manufacturer Number:807-082-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-540-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-540-212

Detailed Description

Upgrade your electronic connections with this high-temp card edge connector. Designed for optimal performance in challenging environments, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With two rows and 82 positions, it offers ample space for efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation and vibrant green color add a touch of versatility to your setup. Trust in this connector for seamless board-to-board connectivity in your electronic projects.