807-082-542-201

Heilind Number:EDA807-082-542-201
Manufacturer:EDAC
Manufacturer Number:807-082-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-542-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-542-201

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color, it offers both functionality and visual appeal to your electronic assembly. The connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. Its two rows of 82 positions, with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options for your circuit boards. Crafted with copper alloy contacts, it guarantees efficient power transmission with a current rating of 5 A. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures stability in varying thermal environments. Elevate your PCB connections with this high-quality connector, a perfect fit for applications in industries such as telecommunications, automotive, and industrial electronics.