807-082-542-212

Heilind Number:EDA807-082-542-212
Manufacturer:EDAC
Manufacturer Number:807-082-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-542-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-542-212

Detailed Description

Enhance your circuit board connections with this High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures efficient power transmission with an amperage rating of 5 A. The connector's two rows and 82 positions offer ample connectivity options, while a pitch of .156 in and row spacing of .2 in allow for precise placement on the PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in its straight mount orientation for secure and stable installation. Elevate your PCB connectivity with this essential component.