807-082-555-201

Heilind Number:EDA807-082-555-201
Manufacturer:EDAC
Manufacturer Number:807-082-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-555-201

Detailed Description

Enhance your high-temperature PCB connectivity with this top-notch Card Edge Connector. Designed for optimal performance, it features a vibrant green color and a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of contacts made from durable Copper Alloy, it ensures reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise connections across its 82 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Elevate your board-to-board connectivity with this essential component.