807-082-555-212

Heilind Number:EDA807-082-555-212
Manufacturer:EDAC
Manufacturer Number:807-082-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-555-212

Detailed Description

Enhance high-temperature connectivity within your electronic systems with this durable High Temp Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also boasts exceptional functionality. Designed for reliable power transmission, it can handle up to 5 A of current with ease. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures robust performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and secure connections on your PCB. Boasting 82 positions, it provides ample room for complex circuitry, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic setup. Find it in our extensive lineup of PCB connectors for seamless board-to-board integration.