807-082-556-201

Heilind Number:EDA807-082-556-201
Manufacturer:EDAC
Manufacturer Number:807-082-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-556-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for top performance under extreme conditions. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector boasts durability and reliability. With a double-row configuration and a total of 82 positions, it offers ample connectivity options for your applications. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Whether you're working on industrial machinery or sophisticated electronics, trust in the quality and functionality of our card edge connector.