807-082-556-202

Heilind Number:EDA807-082-556-202
Manufacturer:EDAC
Manufacturer Number:807-082-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-556-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-556-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector, a must-have for seamless electronic integration. Crafted from durable UL 94V-0 Diallyl Phthalate in a striking green hue, this connector boasts a high amperage of 5 A, ensuring robust performance. With two rows of contacts made from premium Copper Alloy, it offers reliable power transmission across its 82 positions. The .156-inch pitch and .2-inch row spacing provide optimal signal flow, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Upgrade your setup with this essential component, perfect for various applications in the Products, Connectors, and PCB Connectors categories.