807-082-556-203

Heilind Number:EDA807-082-556-203
Manufacturer:EDAC
Manufacturer Number:807-082-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-556-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 5 A amperage capacity, it ensures reliable power transmission. The copper alloy contact material and .156-inch pitch guarantee secure and stable connections. With two rows and 82 positions, it offers ample space for multiple connections. Suitable for various applications, this connector has a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component.